Enhance your automotive circuitry with this essential package component designed for the 32P MIXE series. Crafted from durable polyamide, this housing accommodates 32 female terminals with precision. With four rows and multiple pitch options, including 2.5mm and 3.7mm, it offers versatile connectivity solutions. The integrated polarization and sealable design ensure secure and reliable connections, ideal for automotive applications. Featuring a sleek black body, it not only looks professional but also meets RoHS compliance standards. Its compact dimensions of 1.16" length, 1.35" height, and 1.47" width, make it efficient for wire-to-wire configurations. The 180° cable exit angle and hybrid connector capabilities further enhance its functionality. Whether for signal transmission or power distribution, this component guarantees high performance in automotive environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2137299-8
Series: MQS
Gender: Housing for female terminals
Number of Rows: 4
Pitch: .098 in, .145 in, 2.5 mm, 3.7 mm
Row Spacing: .165 in, 4.2 mm
Polarization: Yes
Body Material: Polyamide
Number of Positions: 32
GPL: N02
Packaging: Box
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Wire
Length: 1.16 in
Cable Exit Angle: 180°
Height: 1.35 in, 34.4 mm
Width: 1.47 in, 37.35 mm
Mating Tab Width: .025 in, .059 in, 1.5 mm, .64 mm
Body Color: Black
Serviceable: No
Connector Code : 1
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Part Aliases: 2137299-8
SKU: AMP2137299-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: