Enhance your automotive connector system with the MQS/MCP BU-GEH 48P series housing, designed for female terminals. Featuring built-in polarization for secure connections, this black PBT GF housing offers 48 positions for comprehensive circuit applications. With a -40 to 130°C operating temperature range, it ensures reliable performance in varied environments. Measuring 3.543 inches in length and 1.039 inches in width and height, with a 180° cable exit angle, this versatile connector accessory is suitable for wire-to-wire, wire-to-board, and wire-to-device configurations. Its serviceable design and primary locking feature on the terminal guarantee easy installation and maintenance. RoHS-compliant and lead-free solder process capable, it aligns with environmental standards. Elevate your automotive connectivity with this high-quality, efficient housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1355333-3
Series: MQS
Gender: Housing for female terminals
Polarization: Yes
Body Material: PBT GF
Number of Positions: 48
GPL: N02
Packaging: Box
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M107
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: 3.543 in
Cable Exit Angle: 180°
Height: 1.039 in, 26.4 mm
Width: 1.039 in, 26.4 mm
Mating Tab Width: .025 in, .11 in, 2.8 mm, .63 mm
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1355333-3
SKU: AMP1355333-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: