936124-1
MQS 14P PLUG ASSY
Enhance your automotive connector assembly with our MQS 14P PLUG ASSY. Designed for efficiency, this housing accommodates female terminals across two rows with a pitch of 2.54 mm (.1 in). Featuring a durable PBT body in sleek black, it ensures reliable performance. With 180° cable exit angle and a compact size of .787 in length, .692 in width, and 11.2 mm height, it offers versatile installation options. The integrated primary locking feature guarantees secure connections, while the polarized design and 14 positions cater to precise signal transmission. RoHS compliant and suitable for wire-to-wire applications, this plug assembly is a must-have for automotive circuitry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936124-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .133 in, 3.4 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 14 |
GPL: | N02 |
Packaging: | Tray |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | .787 in |
Cable Exit Angle: | 180° |
Height: | 11.2 mm, .44 in |
Width: | 17.6 mm, .692 in |
Mating Tab Width: | .024 in, .63 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 936124-1 |
SKU: | AMP936124-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |