1379029-6
4W MQS RECEP HSG POS MAT
Elevate your automotive connectivity with our MQS series housing, designed for female terminals. Featuring a single row layout with a 2.54mm pitch, this component ensures efficient signal transmission at 24V DC. Crafted from durable PBT GF material meeting UL 94-HB flammability standards, it guarantees reliability in rugged environments. With four positions and a compact design, it's perfect for wire-to-wire applications. The brown housing, measuring 17.6mm in width and 10.7mm in height, offers easy integration. Terminal position assurance and a primary locking feature provide added security, while its -40 to 85°C operating temperature range suits various conditions. RoHS compliant and lead-free solder capable, it's a sustainable choice for your automotive projects. Explore our range of automotive connector accessories for seamless installation.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1379029-6 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 24 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | .65 in |
Cable Exit Angle: | 180° |
Height: | 10.7 mm, .421 in |
Width: | 17.6 mm, .693 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Brown |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1379029-6 |
SKU: | AMP1379029-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |