1534222-1
MQS COVER 2X16P
Enhance the connectivity of your automotive applications with the MQS Cover 2X16P. This green cover assembly, designed for Wire to Board and Wire-to-Device systems, ensures secure and strain-relieved connections with its included strain relief. Constructed with durable PBT GF material, it can withstand harsh operating conditions ranging from -40 to 140 °C (-40 to 284 °F). With 32 positions and packaging in cartons of 1000, this accessory is essential for maintaining optimal performance in automotive environments. Its compliance with RoHS regulations also promotes sustainability in your operations. Elevate your connector system with the MQS Cover 2X16P, a reliable component for automotive connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1534222-1 |
Color: | Green |
Series: | MQS |
Accessory Type: | Cover Assembly |
Strain Relief: | Strain Relief Included |
Body Material: | PBT GF |
Package Quantity: | 1000 |
Number of Positions: | 32 |
GPL: | N02 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Part Aliases: | 1534222-1 |
SKU: | AMP1534222-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |