1-1418888-5

6pos MQS .63 header 90deg THR

Enhance your automotive connectivity with this robust blue MQS connector, designed for reliable signal transmission. Featuring a single row with six positions, it offers seamless integration onto your printed circuit board with a through-hole solder termination method. Operating efficiently in temperatures ranging from -40 to 120°C, this connector ensures optimal performance even in demanding environments. With a voltage rating of 12V AC and a pitch of 2.54mm, it is suitable for various automotive applications. RoHS compliant and lead-free, it meets international standards for environmental responsibility. Upgrade your automotive systems with this high-quality connector, essential for maintaining efficient signal integrity in your vehicle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1418888-5
Color: Blue
Series: MQS
Number of Rows: 1
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch: .1 in, 2.54 mm
Voltage: 12 V AC
Number of Positions: 6
Mount Orientation: Horizontal/90°
GPL: N04
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Shielded: No
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Printed Circuit Board
Product Code: M185
Tab Width: .025 in, .63 mm
ECCN: EAR99
Length: 25 mm, .984 in
Locking Interface: With
Interface Plating: Tin
Mounting Holes: With
Number of Sections: 1
Tab Thickness: .025 in, .63 mm
Interface Number: 114-18063-073
Packaging Type: Tray
Hybrid Header: No
Profile Height From PCB: 10 mm, .394 in
Part Aliases: 1-1418888-5
SKU: AMP1-1418888-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: