1-284223-6
24 POS KIT ASSY FOR AIRBAG (ERGO LEVER)
Enhance your automotive connectivity with our MQS series housing for female terminals, designed for optimal signal transmission. Featuring 24 positions across two rows with a pitch of 2.54mm, this connector ensures reliable performance in demanding environments. With a voltage rating of 24V DC and operating temperature range from -30 to 105°C, it's ideal for automotive applications. The PA GF body material in a vibrant blue color offers durability and aesthetics. Measuring 1.508 inches in length, 1.571 inches in height, and 17.6mm in width, it provides a compact yet efficient solution. The 90° cable exit angle and without terminal position assurance make installation easy, while the primary locking feature ensures secure mating. RoHS-compliant and suitable for lead-free solder processes, this connector is a sustainable choice for your connectivity needs. Explore more in our Automotive Connector Accessories category.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-284223-6 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 24 V DC |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 24 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | 1.508 in |
Cable Exit Angle: | 90° |
Height: | 1.571 in, 39.9 mm |
Width: | 17.6 mm, .693 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Blue |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-284223-6 |
SKU: | AMP1-284223-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |