2050723-1

COVER FOR MQS HSG 2x16 POS ASSY

Elevate the functionality of your 2x16 position MQS housing assembly with this durable green cover, designed to provide reliable protection. Crafted from PBT GF material that meets UL 94-HB flammability standards, this accessory ensures safety and longevity in automotive applications. With a package quantity of 800, it offers ample supply for your needs. The 90° cable exit angle and .984 inch bundle diameter compatibility make it versatile for various setups. Rest assured of its environmental responsibility, as it is RoHS compliant. Upgrade your wire to board connection system with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2050723-1
Color: Green
Series: MQS
Accessory Type: Cover
Strain Relief: No Strain Relief
Body Material: PBT GF
Package Quantity: 800
GPL: N02
Packaging: Bag
Operating Temperature Range: ,
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Board
Cable Exit Angle: 90°
Bundle Diameter: 25 mm, .984 in
Material Flammability Standard: UL 94-HB
Part Aliases: 2050723-1
SKU: AMP2050723-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: