185879-1
26W MQS COVER ASSY YELLOW
Enhance the durability and functionality of your automotive connectors with our MQS series Cover Assembly. Designed for optimal performance, this yellow accessory features a strain relief for added protection. Crafted from high-quality PBT GF material, it ensures reliability in demanding environments. With 26 positions and a 90° cable exit angle, it offers versatility in wire-to-board and wire-to-device connections. Operating seamlessly in temperatures ranging from -40 to 100°C (-40 to 212°F), it's perfect for automotive applications. Each package contains 800 units, making it easy to stock up for your needs. RoHS compliant and sealable, it meets industry standards for environmental responsibility. Upgrade your connector system with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 185879-1 |
Color: | Yellow |
Series: | MQS |
Accessory Type: | Cover Assembly |
Strain Relief: | Strain Relief Included |
Body Material: | PBT GF |
Package Quantity: | 800 |
Number of Positions: | 26 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Part Aliases: | 185879-1 |
SKU: | AMP185879-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |