Enhance the connectivity of your automotive applications with this 60-position MQS series housing assembly. Designed for female terminals and featuring four rows with a 5.5mm row spacing, this component ensures secure and efficient signal transmission. Crafted from UL 94-HB compliant PBT GF material, it guarantees durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 120°C. With a voltage rating of 12V DC, it meets standard automotive requirements. The integrated strain relief and polarization features further enhance its reliability, while the sealable design offers added protection. Perfect for wire-to-board or wire-to-device connections, this housing assembly is a versatile solution for your automotive connector needs. Its compact dimensions of 2.388in length, 1.693in height, and 1.437in width, with a mating tab width of .059in, make it easy to integrate into your system. The black body color adds a sleek touch, and with serviceability in mind, it ensures convenient maintenance. Suitable for hybrid connector setups and with primary locking features integrated, this assembly meets RoHS compliance standards, guaranteeing both performance and environmental responsibility. Explore the possibilities of seamless connectivity with this essential automotive component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1355123-3
Series: MQS
Gender: Housing for female terminals
Number of Rows: 4
Voltage: 12 V DC
Strain Relief: Yes
Row Spacing: .217 in, .354 in, 5.5 mm, 9 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 60
GPL: N02
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M107
Connector System: Wire to Board, Wire-to-Device
Length: 2.388 in
Height: 1.693 in, 43 mm
Width: 1.437 in, 36.5 mm
Mating Tab Width: .025 in, .059 in, 1.5 mm, .63 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Blank Cavity Position: 24, 36
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 1-1355123-3
SKU: AMP1-1355123-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: