963142-3
MQS SINGLE-WIRE SEAL FOR 4MM
Enhance the durability and performance of your automotive connectors with this MQS Single-Wire Seal. Designed for a snug fit with 4mm wires, this light blue seal ensures secure and reliable connections in any vehicle application. Made with automotive-grade materials, it offers superior protection against moisture, dirt, and other environmental factors. RoHS compliant, you can trust in its eco-friendly construction. Elevate your automotive wiring with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 963142-3 |
Color: | Light Blue |
Series: | MQS |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP963142-3 |
Material: | Silicone |
Cavity Diameter: | 4 mm / .157 in |
Cable Insulation Diameter: | 1.4 mm / .055 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2023 | P-23-024982- New specification.inform about SAP labeling standardization for single wire seal. The change has no impact to form-fit-function. Please see more details in attachment. List of affected PNs is provided as attachment to this PCN. This is an informational PCN and no formal PPAP will be submitted. During the transition phase mixed shipments with both label layout can occur till the date mentioned in this PCN. In case further details are needed about the exact future state label layout, please contact your sales representative. Please provide your statement to this PCN within 2 weeks after receiving of it. | Download |