Easily enhance your automotive wiring setup with this Cover Assembly featuring a 90-degree strain relief for secure cable connections. Made of durable PBT GF material in a sleek white finish, it ensures reliable performance in any environment. With 18 positions available, it offers ample connectivity for your needs. Each package contains 1100 units, perfect for larger installations. This component, suitable for wire-to-board and wire-to-device connections, is sealable for added protection. RoHS compliant and lead-free soldering capable, it meets international standards for environmental responsibility. Upgrade your automotive connector system with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1379101-2
Color: White
Series: MQS
Accessory Type: Cover Assembly
Strain Relief: Strain Relief Included
Body Material: PBT GF
Package Quantity: 1100
Number of Positions: 18
GPL: N02
Packaging: Box
Operating Temperature Range: ,
Sealable: Yes
GPL Description: Automotive
Product Code: M237
Connector System: Wire to Board, Wire-to-Device
Cable Exit Angle: 90°
Part Aliases: 1379101-2
SKU: AMP1379101-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: