1241634-3
MQS BU-GEH 4P,SW
Enhance connectivity in automotive applications with this MQS BU-GEH 4P housing, designed for female terminals. With a 2.54mm pitch and 12V DC voltage, it ensures reliable signal transmission. Crafted from durable polyamide, it meets UL 94-HB flammability standards for safety. Featuring four positions and a 180° cable exit angle, it offers versatile installation options. Terminal position assurance and a primary locking feature guarantee secure connections. Operating in a wide temperature range, from -40 to 85°C, it's suitable for harsh environments. Compact in size, it's ideal for wire-to-board or wire-to-device setups. Compliant with RoHS standards, it's an eco-friendly choice for automotive connector applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1241634-3 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Polarization: | No |
Body Material: | Polyamide |
Number of Positions: | 4 |
GPL: | N02 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .496 in |
Cable Exit Angle: | 180° |
Height: | 18.85 mm, .742 in |
Width: | .24 in, 6.1 mm |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1241634-3 |
SKU: | AMP1241634-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |