1445818-1

PLUG,11-7,SM INS,STD KEY

Easily connect and secure your electronic components with this black AMP CPC series plug. Designed for efficient power transmission, this female connector features a standard key for proper alignment. With a high amperage rating of 5.9 A and a voltage tolerance of 250 VDC, it ensures reliable performance in various applications. The thermoplastic housing and UL 94V-0 flammability standard guarantee both durability and safety. Crimp termination method allows for easy installation, while the 7 socket contacts accommodate multiple connections. Operating within a wide temperature range from -55 to 105 °C (-67 to 221 °F), this housing unit is suitable for diverse environments. Trust in its quality as a crucial component in your circular power connector setup, compliant with RoHS regulations for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1445818-1
Color: Black
Series: AMP CPC
Amperage: 5.9 A
Gender: Female
Housing Material: Thermoplastic
Number of Contacts: 7
Termination Method: Crimp
Voltage: 250 VDC
Shell Size: 11
Contact Type: Socket
Number of Positions: 7
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shell Type: All Plastic
Product: Circular Power Connectors
Product Type: Housing
Material Flammability Standard: UL 94V-0
SKU: AMP1445818-1
Seal Type: Wire Entry Seal
Number of Signal Positions: 7
Reverse Numbering: Without
Number of Power Positions: 0
Reverse Gender: No
Accepts Wire Insulation Diameter Range: .89 - 1.5 mm / .035 - .059 in
Wire Size: .0509 - .823 mm² / 30 - 18 AWG
Operating Voltage: 250 VAC
null: 250 VAC
Mating Retention Type: Threaded Coupling
Screw and Hole Thread Size: 3/4-20 UNEF-2A
Panel Mount Feature: Without
Mating Alignment: With
Mating Retention: With
Circuit Application: Power & Signal
Shielded: No
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Wire
Sealable: Yes
Connector and Housing Type: Plug
Fluid Resistance: Immersion

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: