216602-7
7P HV190 FEDERLEIS
Introducing the AMPMODU HV-100/HV-190 series, featuring a durable polyester housing in black with UL 94V-0 flammability standard compliance. With a right-angle mount orientation, this connector is designed for reliable PCB connections, boasting gold-plated phosphor bronze contacts for optimal conductivity. Its stackable, 2-row design offers 7 positions, ideal for mezzanine and board stacking applications. Suitable for lead-free solder processes up to 265°C, it ensures seamless integration on the assembly line. With a profile of just .126 inches and closed entry housing for protection, this connector combines compactness with robust performance. RoHS compliant and wave solder capable, it guarantees both environmental responsibility and reliable operation in industrial settings. Perfect for board-to-board connections, this connector is essential for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 216602-7 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 1, 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .3 in, 7.62 mm |
Package Quantity: | 119 |
Contact Amperage: | 3 A |
Number of Positions: | 7 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 282 |
Profile: | Standard |
Mating Entry Location: | Side |
Packaging: | Box |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .126 in, 3.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0631 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .126 in, 3.2 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 216602-7 |
SKU: | AMP216602-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |