Elevate your board-to-board connections with our AMPMODU HV-100/HV-190 series Socket Connector. Designed for high-performance applications, this connector features a durable Polyester-GF housing in a sleek green color, meeting UL 94V-0 flammability standards. With a vertical mount orientation and through-hole solder termination, it ensures secure and reliable connectivity. Each package includes 40 connectors, each with a 2.54mm pitch and 17 gold-plated contacts capable of handling up to 3A of current. Wave solder capable to 265°C, this connector is ideal for industrial applications and is RoHS compliant. Experience seamless PCB mounting with its retention solder tails, closed entry housing, and board standoff feature. Stackable and with a square contact shape, it offers versatility in mezzanine and board stacking setups. Upgrade your connectivity solutions with this high-quality, lead-free connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-215297-7
Series: AMPMODU HV-100/HV-190
Housing Material: Polyester - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Package Quantity: 40
Contact Amperage: 3 A
Number of Positions: 17
Housing Color: Green
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 1.6 mm
Connector Height: .276 in, 7 mm
PCB Retention Type: Retention Solder Tails
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0336
Contact Layout: Inline
Connector System: Board to Board
Stackable: Yes
Contact Protection Type: Closed Entry Housing
Contact Shape: Square
Application Solder Feature: Board Standoff
Termination Post Tail Length: .122 in, 3.1 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 118.11 - 196.85 µin, 3 - 5 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-215297-7
SKU: AMP1-215297-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: