968265-1
MQS SOCKET HOUSING, 32 POS
Enhance your automotive connectivity with this MQS Socket Housing, featuring 32 positions in a 2-row configuration with a pitch of 2.54mm. Designed for female terminals, it offers a secure and polarized fit for reliable signal transmission. Constructed from durable PBT GF material meeting UL 94-HB flammability standards, this housing ensures robust performance in demanding environments. With an operating temperature range of -40 to 105°C (-40 to 221°F), it is suitable for a wide range of applications. The 90° cable exit angle and compact dimensions make it versatile for wire-to-board and wire-to-device connections. Whether for service or assembly, its serviceable design with terminal position assurance guarantees ease of use and maintenance. Compliant with RoHS regulations, this accessory is not only environmentally friendly but also essential for modern automotive systems. Elevate your connectivity with this high-quality housing, perfect for automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 968265-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Strain Relief: | Add By Accessory |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 32 |
GPL: | N02 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.713 in |
Cable Exit Angle: | 90° |
Height: | 16.7 mm, .657 in |
Width: | 14 mm, .551 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 968265-1 |
SKU: | AMP968265-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |