1-1355730-1
3pos MQS .63 header 90deg
Easily connect and secure your automotive components with this black MQS connector. Featuring a single row with three positions, it offers reliable termination through hole soldering. With a maximum operating temperature of 120°C, it ensures durability in high-temperature environments. Meeting UL 94-HB flammability standards, this connector guarantees safety. Its 2.54mm pitch and 14V DC voltage make it suitable for signal applications. With boardlock PCB retention and a horizontal mount orientation, it provides stability in installations. Wave solder capable and lead-free, it aligns with modern soldering processes. This loose piece connector is RoHS compliant, offering environmentally friendly performance for your automotive needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1355730-1 |
Color: | Black |
Series: | MQS |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 14 V DC |
Package Quantity: | 600 |
Number of Positions: | 3 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .031 in, .8 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 3 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 14 mm, .551 in |
PCB Mount Alignment: | With |
Length: | 10.2 mm, .402 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Packaging Type: | Loose Piece |
Hybrid Header: | No |
Profile Height From PCB: | .232 in, 5.9 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-1355730-1 |
SKU: | AMP1-1355730-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |