Enhance the functionality and aesthetics of your automotive connector system with this MQS ABDECKKAPPE 24P cover. Designed in sleek black PBT GF material, this cover not only provides protection but also adds a polished finish to your setup. Perfect for wire to board or wire-to-device connections, it offers a secure fit for up to 24 positions. RoHS compliant and meeting UL 94-HB flammability standards, this accessory ensures both environmental and safety regulations are met. Upgrade your automotive connectors with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-968317-3
Color: Black
Series: MQS
Accessory Type: Cover - Cable Exit
Strain Relief: No Strain Relief
Body Material: PBT GF
Number of Positions: 24
GPL: N02
Operating Temperature Range: ,
GPL Description: Automotive
Product Code: M237
Connector System: Wire to Board, Wire-to-Device
Bundle Diameter: 15.2 mm, .598 in
Material Flammability Standard: UL 94-HB
Part Aliases: 1-968317-3
SKU: AMP1-968317-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: