Enhance your automotive connectivity with the P-CLIP MQS 3P BLACK, designed for optimal performance in signal circuit applications. This housing for female terminals boasts a durable construction, meeting UL 94-HB flammability standards, and offering a reliable operating temperature range of -40 to 100°C (-40 to 212°F). With a 6.2mm (0.244 in) pitch and IP67-rated sealability, it ensures secure and efficient connections, even in demanding environments. Featuring polarization and terminal position assurance, this black connector provides peace of mind in assembly and maintenance. Its 180° cable exit angle and compact dimensions make it suitable for various applications. RoHS compliant and lead-free solder capable, it aligns with modern environmental and manufacturing standards. Elevate your automotive wiring setups with this essential connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1379729-1
Series: MQS
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .244 in, 6.2 mm
Voltage: 16 V DC
IP Rating: IP67
Row Spacing: .157 in, .217 in, 4 mm, 5.5 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 3
GPL: N02
Packaging: Box
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M107
Connector System: Wire to Wire
Length: .902 in
Cable Exit Angle: 180°
Height: 15.3 mm, .602 in
Width: 1.031 in, 26.2 mm
Mating Tab Width: .025 in, .63 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1379729-1
SKU: AMP1379729-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: