1379114-1
12pos MQS .63 header 180deg
Enhance your automotive connectivity with this black MQS series connector, designed for optimal performance in demanding environments. With a vertical mount orientation and 12 signal positions, it offers reliable signal transmission. Featuring through-hole termination with boardlock for secure attachment to a 1.6mm PCB, it ensures stability in operation. Operating within a wide temperature range of -40 to 85°C, it is suitable for a variety of applications. With a voltage rating of 12V DC and UL 94-HB material flammability standard, it meets stringent safety requirements. RoHS compliant and lead-free solder processes, this connector is environmentally friendly. Ideal for automotive use, it comes in a pack of 648 for convenient installation. Upgrade your vehicle's electronic systems with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1379114-1 |
Color: | Black |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 648 |
Number of Positions: | 12 |
Mount Orientation: | Vertical/180° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Panel Mount: | With |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 12 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 17 mm, .669 in |
PCB Mount Alignment: | With |
Length: | 1.587 in, 40.3 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 208-15544 |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 20.3 mm, .799 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1379114-1 |
SKU: | AMP1379114-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |