284999-7

32 POS. KIT ASS'Y FOR AIRBAG VERSION FOR

Enhance your automotive connectivity with this two-row housing designed for female terminals in the MQS series. Featuring a 2.54mm pitch and 32 positions, this connector is perfect for signal applications, operating reliably in temperatures ranging from -30 to 105°C. With a 90° cable exit angle and a height of 39.9mm, it offers versatile mounting options. Its durable PA GF body in white ensures longevity, while the absence of polarization allows for flexible use. Compliant with RoHS regulations, this accessory guarantees both performance and environmental responsibility in wire-to-board and wire-to-device setups. Elevate your assembly processes with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284999-7
Series: MQS
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Voltage: 24 V DC
Row Spacing: .118 in, 3 mm
Polarization: No
Body Material: PA GF
Number of Positions: 32
GPL: N02
Packaging: Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Board, Wire-to-Device
Length: 1.902 in
Cable Exit Angle: 90°
Height: 1.571 in, 39.9 mm
Width: 17.6 mm, .693 in
Mating Tab Width: .025 in, .64 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: White
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 284999-7
SKU: AMP284999-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: