1-1379917-1

SOCKET HSG 20P MQS MPQ ASSY YELLOW

Enhance your automotive connector assembly with this 20-position Socket Housing in a vibrant yellow hue. Part of the MQS series, this assembly includes a Strain Relief for added durability. Made of PBT GF, it ensures reliable performance in various operating conditions. Each package contains 120 units, ideal for bulk installations. RoHS compliant and suitable for wire-to-wire connections, it's a must-have accessory for automotive applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1379917-1
Color: Yellow
Series: MQS
Accessory Type: Cover Assembly
Strain Relief: Strain Relief Included
Body Material: PBT GF
Package Quantity: 120
Number of Positions: 20
GPL: N02
Packaging: Box
Operating Temperature Range: ,
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Wire
Part Aliases: 1-1379917-1
SKU: AMP1-1379917-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: