284224-1
24 POS. REC. CONN. ASS ' Y FOR AIR BAG
Elevate your automotive connectivity with this MQS series female terminal housing, designed for optimal performance in signal circuit applications. Featuring two rows with a 2.54mm pitch, this connector ensures secure and efficient connections. With a voltage rating of 24V DC, it meets industry standards for reliability. The body, made of durable PA GF, offers longevity and resilience in harsh operating conditions, with an operating temperature range of -30°C to 105°C. Its gray color and compact dimensions of 1.224in length, .492in width, and .63in height make it versatile for various installations. The 180° cable exit angle and 5.2mm row spacing provide flexibility in assembly. While not sealable, its polarization feature ensures correct mating. RoHS compliant and suitable for lead-free solder processes, this connector prioritizes environmental responsibility without compromising on performance. Perfect for automotive applications, it offers 24 positions for seamless wire-to-wire connections. Upgrade your connectivity with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 284224-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 24 V DC |
Row Spacing: | .205 in, 5.2 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 24 |
GPL: | N02 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | 1.224 in |
Cable Exit Angle: | 180° |
Height: | 16 mm, .63 in |
Width: | 12.5 mm, .492 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Gray |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 284224-1 |
SKU: | AMP284224-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |