1-1452920-1

COVER ASSY FOR 30 POS EPB CONN

Enhance the performance and durability of your 30-position EPB connector with this essential Cover Assembly. Designed for automotive applications, this black PBT GF assembly includes a Strain Relief for added protection. With a package quantity of 132, it ensures you have an ample supply for your needs. Ideal for Wire to Board or Wire-to-Device setups, it offers a 90° cable exit angle for convenient installation. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your connector setup with this high-quality accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1452920-1
Color: Black
Series: MQS
Accessory Type: Cover Assembly
Strain Relief: Strain Relief Included
Body Material: PBT GF
Package Quantity: 132
Number of Positions: 30
GPL: N02
Packaging: Box
Operating Temperature Range: ,
GPL Description: Automotive
Product Code: M237
Connector System: Wire to Board, Wire-to-Device
Cable Exit Angle: 90°
Part Aliases: 1-1452920-1
SKU: AMP1-1452920-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: