1241434-2
121pos hybrid MQS .63 header 90deg
Enhance your automotive connectivity with this durable and versatile MQS series connector. Designed for power and signal applications, it features a total of 121 through-hole solder termination points, ensuring reliable performance even in harsh environments. With a maximum operating temperature ranging from 100°C to 230°C, and IP54K ingress protection rating, it's suitable for a wide range of automotive circuit applications. The connector offers a horizontal/90° mount orientation, with PCB retention and boardlock for secure installation on 1.6mm thick boards. Its hybrid header design includes 108 signal positions and 13 additional rows, accommodating various wiring needs. RoHS compliant and lead-free solder capable, this connector is a sustainable choice for your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1241434-2 |
Color: | Black |
Series: | MQS |
Number of Rows: | 3, 4 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .1 in, .228 in, 2.54 mm, 5.8 mm |
IP Rating: | IP54K |
Package Quantity: | 72 |
Number of Positions: | 121 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 108 |
Tab Width: | .025 in, .11 in, 2.8 mm, .63 mm |
ECCN: | EAR99 |
Connector Width: | 1.772 in, 45 mm |
PCB Mount Alignment: | With |
Length: | 144 mm, 1.358 in |
Locking Interface: | Without |
Interface Plating: | Tin |
Mounting Holes: | Without |
Tab Thickness: | .025 in, .031 in, .63 mm, .8 mm |
Packaging Type: | Loose Piece |
Hybrid Header: | Yes |
Part Aliases: | 1241434-2 |
SKU: | AMP1241434-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |