185890-2
26pos MQS .63 header 90deg
Elevate your automotive connectivity with this blue MQS connector, designed for high-performance applications. With 26 positions and a pitch of 2.54mm, it offers reliable signal transmission on your PCB. Operating at temperatures ranging from -40 to 85°C, it ensures durability in diverse environments. Its through-hole termination method and 12V DC voltage rating make it suitable for automotive systems. With UL 94-HB flammability standard compliance and a tin interface plating, it prioritizes safety and quality. Its compact design, measuring 1.898 inches in length and 1.098 inches in width, accommodates space constraints without compromising functionality. Ideal for horizontal mounting, it features a locking interface for secure connections. Each package includes 700 connectors, offering convenience for large-scale projects. Upgrade your automotive electronics with this high-quality component, perfect for various circuit applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 185890-2 |
Color: | Blue |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 700 |
Number of Positions: | 26 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 26 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 1.098 in, 27.9 mm |
PCB Mount Alignment: | Without |
Length: | 1.898 in, 48.2 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 208-15550 |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 17 mm, .669 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 185890-2 |
SKU: | AMP185890-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |