936289-5
MQS SOCKET 6P HSG TYPE-E
Enhance signal connectivity in automotive applications with this MQS SOCKET 6P HSG TYPE-E. Designed for housing female terminals, this connector ensures reliable performance with a 2.54 mm pitch and 6 positions. The PBT body material offers durability, while the 90° cable exit angle and compact dimensions make it suitable for various installations. Featuring integrated polarization and a primary locking feature, it guarantees secure mating. With RoHS compliance and lead-free solder processes, it meets environmental standards. Perfect for wire-to-board connections in automotive systems, this connector is essential for maintaining efficient circuitry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936289-5 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 6 |
GPL: | N02 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board |
Length: | .688 in |
Cable Exit Angle: | 90° |
Height: | 19.9 mm, .783 in |
Width: | 18.4 mm, .724 in |
Mating Tab Width: | .024 in, .63 mm |
Body Color: | Natural |
Serviceable: | No |
Connector Code : | E |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 936289-5 |
SKU: | AMP936289-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/18/2014 | E-13-017255 - Product Improvement. | Download |