Elevate your connectivity with the Z-PACK T-B Male Header, featuring 154 pins for seamless data and power transmission. Designed with precision and quality in mind, this board mount connector is a reliable solution for your electronic assembly needs. With UL 94V-0 compliant housing and gold-plated contacts, it ensures both safety and optimal signal integrity. The straight orientation and 2mm pitch make for easy integration, while its durable construction, operating range of -55 to 125°C, and RoHS compliance guarantee performance in various environments. Ideal for power and signal applications, this connector is a key component for efficient board-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5352128-1
Series: Z-PACK 2mm HM
Housing Material: Polyester - GF
Number of Contacts: 154
Number of Rows: 7
Mount Type: Board Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .078 in, 2 mm
Contact Type: Pin
Package Quantity: 11
Contact Amperage: 1.5 A
Number of Positions: 154
Data Rate: ≤1 Gb/s
Housing Color: Gray
Mount Orientation: Vertical
GPL: 472
Packaging: Tube
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Shielded: No
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Sealable: No
Mating Alignment Type: Multi-Purpose Center
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6251
Number of Columns: 22
Number of Signal Positions: 110
Connector Length: 44 mm
Connector System: Board to Board
ECCN: EAR99
Board to Board Configuration: Mezzanine
Make First / Break Last: Yes
Connector Assembly Type: PCB Mount Header
Rows Loaded: A, B, C, D, E, F, Z
CompactPCI Designation: P2/P5
Front Mating Level: Level 1
Crosstalk Version: Standard
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 5352128-1
SKU: AMP5352128-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/26/2013 E-13-000973 - Part status change. Download