5106165-1
Z-PACK/B M-HDR 125P
The Z-PACK/B M-HDR 125P is a high-density board-to-board connector designed for power and signal applications. With 125 contacts in a straight, five-row configuration, it allows for efficient data transmission at speeds up to 1 Gb/s. Featuring UL 94V-0 housing material and tin-plated phosphor bronze contacts, it offers reliable performance in demanding environments. The through-hole press-fit termination method ensures secure PCB mounting, while the 2mm pitch and 50mm length accommodate compact designs. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), this connector is suitable for various industrial applications. RoHS compliant and suitable for lead-free assembly, it meets international standards for environmental responsibility. With a tube packaging format, it is easy to handle and store in bulk quantities. Whether for telecommunications, data centers, or industrial equipment, the Z-PACK/B M-HDR 125P provides a dependable connectivity solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5106165-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 125 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 125 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 20 µin, .5 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 25 |
Number of Signal Positions: | 110 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E |
CompactPCI Designation: | None |
Feedthrough Post Length: | 13 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5106165-1 |
SKU: | AMP5106165-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |