223996-1

UPM EXPANDED HEADER ASSEMBLY

Enhance power connectivity in your electronic assemblies with our UPM Expanded Header Assembly. Featuring a durable Polyester-GF housing in a sleek gray hue, this component is designed for seamless board mount installation with a single row layout. The contact termination method of through hole press-fit ensures secure and reliable connections, while the phosphor bronze contact material and noble metal plating guarantee efficient power transmission. With a 3mm pitch and 12 positions, this header is suitable for a range of power applications, rated for voltages up to 250V AC/DC and a contact amperage of 10A. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it meets stringent UL 94V-0 flammability standards for enhanced safety. Ideal for power-centric circuitry, each component is meticulously crafted for quality and performance, meeting RoHS compliance for environmental responsibility. Elevate your board-to-board connections with this essential component from our Z-PACK 2mm HM series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 223996-1
Series: Z-PACK 2mm HM
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Blade
USOC Codes: 2mm HM
Contact Amperage: 10 A
Number of Positions: 12
Housing Color: Gray
Mount Orientation: Right Angle
GPL: A87
Packaging: Box
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 19.68 - 49.21 µin, .5 - 1.25 µm
Contact Termination Plating Thickness: 30 µin, .76 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2989
Number of Power Positions: 12
Wire Size: 14 - 24 AWG, .2 - 2 mm²
Connector System: Board to Board
Contact Termination Plating: Tin-Lead
Connector Product Type: Header
ECCN: EAR99
Board to Board Configuration: Right Angle
Contact Underplating Thickness: 1.27 µm, 50 µin
Termination Post Tail Length: .06 in, 1.53 mm
Accepts Wire Insulation Diameter: .047 - .122 in, 1.2 - 3.1 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 223996-1
SKU: AMP223996-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: