5188835-9
Z-PACK/B M-HDR 154P
Explore the high-performance connectivity of our Z-PACK/B M-HDR 154P, designed for demanding board-to-board applications. Featuring a rugged polyester-GF housing in a sleek gray finish, this connector offers seven rows of 22 columns each, totaling 154 positions for efficient signal and power transmission. With a 2mm pitch and phosphor bronze pin contacts plated with nickel for durability, it ensures reliable performance in diverse environments. UL 94V-0 rated for safety, it operates flawlessly in temperatures ranging from -55 to 125°C (-67 to 257°F). Ideal for power and signal applications, it delivers data rates of up to 1 Gb/s, meeting the needs of modern connectivity standards. Whether for compactPCI deployments with P2/P5 designation or other board-to-board configurations, this connector, compliant with RoHS directives, guarantees both quality and environmental responsibility. Elevate your connectivity solutions with the Z-PACK 2mm HM series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5188835-9 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 11 |
Contact Amperage: | 1.5 A |
Number of Positions: | 154 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Nickel |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 22 |
Number of Signal Positions: | 110 |
Connector Length: | 44 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E, F, Z |
CompactPCI Designation: | P2/P5 |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5188835-9 |
SKU: | AMP5188835-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |