5646954-3
UPM 4 POSITION HEADER
Enhance your power connectivity with our UPM 4 Position Header from the Z-PACK 2mm HM series. Designed for reliable performance, this header features a durable Polyester - GF housing in a sleek Gray color. With a board mount and through-hole press-fit termination method, installation is secure and efficient. The 4 contact positions, each accommodating 10A, are ideal for power applications, meeting UL 94V-0 flammability standards for safety. Operating in a wide temperature range from -55 to 125°C, this header ensures consistent performance in demanding environments. Its interface type, 2mm HM, and board-to-board configuration make it versatile for various connectivity needs. RoHS compliant and with Tin plating, it guarantees environmental responsibility and long-lasting quality. Whether for industrial or commercial use, this header is a dependable choice for your power connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5646954-3 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .118 in, 3 mm |
Voltage: | 30 V AC, 30 V DC |
Contact Type: | Blade |
USOC Codes: | 2mm HM |
Contact Amperage: | 10 A |
Number of Positions: | 4 |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | A87 |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2989 |
Number of Power Positions: | 4 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Termination Post Tail Length: | .135 in, 3.43 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5646954-3 |
SKU: | AMP5646954-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2020 | E-20-004560 - Manufacturing process requirements. To Change the plating spec. from 30uinch Pd/Ni plus gold palting to 30uinch gold plating version, and change the plating note in Customer Drawing to: In accordance with product specification 108-1651, Gold plating or equivalent plating on product contact mating area, and matte tin plating on compliant pin area, all over matte nickel base-plated on copper surface. Detail plating information will be shown in product specification item 3.2, page 2. There will be no change on product function per product specification 108-1651. | Download |
09/20/2019 | P-19-017913 - TE UPM RA Power Connector Printing Content Change, to add the part number in product printing content, which will be better to distinguish the connector part with similar structure in actual application. The old printing content is only date code, and the new printing content will be part number and data code. | Download |