102103-2

Heilind Number:AMP102103-2
Manufacturer:TE Connectivity
Manufacturer Number:102103-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD I RECP LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102103-2
Series:AMPMODU MOD 1
Gender:Female
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.15 in, 3.81 mm
Contact Type:Socket
Package Quantity:1000
Contact Amperage:5 A
Contact Resistance:12 mΩ
Insulation Resistance:5000 MΩ
GPL:274
Packaging:Reel
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 - 30 µin, .762 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Gold Flash
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5202
Wire Size:18 - 22 AWG, .3 - .9 mm²
ECCN:EAR99
Dielectric Withstanding Voltage:1200 V AC
Applied_Pressure:Standard
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.051 - .09 in, 1.3 - 2.29 mm
Contact Orientation:Straight
Amperage:5 A
Part Aliases:102103-2
SKU:AMP102103-2

Detailed Description

Experience seamless connectivity with our MOD I RECP LP, a vital component of the AMPMODU MOD 1 series. This female socket, crafted with durable phosphor bronze and plated with gold, ensures reliable contact with a pitch of 3.81 mm (.15 in). Engineered for industrial use, it offers a contact amperage of 5 A and minimal resistance, with an operating temperature range spanning from -65 to 105 °C. Suitable for wire and cable termination, it accommodates 18-22 AWG (.3-.9 mm²) with ease, meeting RoHS compliance standards for environmentally conscious practices. Trust in its high-quality construction for secure and efficient connections in various applications.