1050785-1
SMA Cable Plug 2001 8101 92
Enhance your RF connectivity with our SMA Cable Plug, a high-performance component in the AMP SMA series. Designed for demanding applications, this plug features durable stainless steel construction and gold-plated beryllium copper contacts, ensuring reliable signal transmission up to 18 GHz. With a threaded mating type and interfacial seal, it guarantees secure connections, while its straight orientation and cable mount design offer versatility in installation. Suitable for military-grade use in Aerospace Defense & Marine sectors, this connector assembly is a trusted choice for maintaining signal integrity in harsh environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1050785-1 |
Series: | AMP SMA |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Mating Type: | Threaded |
Seal Type: | Interfacial Seal |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Body Material: | Stainless Steel |
Cable Type: | RG 405 Semi-Rigid |
Contact Configuration: | Not Captivated |
Number of Positions: | 1 |
Interface: | SMA |
GPL: | E25 |
Port Configuration: | Single Port |
Packaging: | Package |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Wire Termination Style: | Solder |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | K900 |
Number of Coaxial Contacts: | 1 |
Body Finish: | Plated |
Body Plating Material: | Gold |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Dielectric Material: | PTFE |
Connector Length: | 11.18 mm, .44 in |
Coupling Nut Material: | Stainless Steel |
Coupling Nut Plating Finish: | Passivated |
Contact Captivation Method: | Solder |
Mated Outer Diameter (Approximate): | .354 in, 8.99 mm |
Military Category: | B |
Product Grade: | Military |
Connector Product Type: | Connector Assembly |
Part Aliases: | M39012/79B3101 |
SKU: | AMP1050785-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |