1-1478924-0

SMA R/A PLG S/CRMP RG174 GSS

Enhance your RF connectivity with our SMA Right Angle Plug, designed for seamless integration in panel installations. Crafted with precision, this connector features a solder and clamp termination method for secure attachment to RG174 cables. With gold contact plating and a gasket seal, it ensures reliable signal transmission up to 26 GHz. The stainless steel body guarantees durability in harsh environments, while the threaded mating type and 50 Ω impedance optimize performance. Suitable for professional-grade applications, this connector is RoHS compliant and comes in a box of 100, making it ideal for high-volume projects. Elevate your RF setups with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1478924-0
Series: AMP SMA
Gender: Plug
Mount Type: Panel
Termination Method: Solder & Clamp
Contact Plating: Gold
Mating Type: Threaded
Seal Type: Gasket
Impedance: 50 Ω
Operating Frequency: 26 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Package Quantity: 100
Cable Type: KX 22A, KX 3B
Contact Configuration: Not Captivated
Number of Positions: 1
Interface: SMA
GPL: K18
Port Configuration: Single Port
Packaging: Box
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Sealable: Yes
Wire Termination Style: Solder & Clamp
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire and Cable
Product Code: L069
Ferrule Material: Brass
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Flats Dimension: 8.0 A/F
Gasket Material: Silicone Rubber
Body Finish: Plated
Body Plating Material: Gold
Cable Connector Orientation: Right Angle
Crimp Type: Hex
Center Contact Plating Material: Gold
Center Contact Material: Brass
Detent: Without
Dielectric Material: PTFE
Connector Length: 12.6 mm, .496 in
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Material: Gold
Contact Captivation Method: Solder
Mated Outer Diameter (Approximate): .25 in, 6.35 mm
Product Grade: Professional
Connector System: Cable to Cable
Connector Product Type: Connector Assembly
Part Aliases: 1-1478924-0
SKU: AMP1-1478924-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: