1051791-1
2031 8107 92
Enhance connectivity with our high-performance SMA Plug connector, designed for seamless integration in RF coaxial setups. Crafted with precision from durable stainless steel, this connector ensures reliable performance in demanding environments, with a wide operating temperature range spanning from -65 to 165 °C (-85 to 329 °F). Its gold-plated copper alloy contacts guarantee optimal signal transmission, while the 50 Ω impedance and 12.4 GHz operating frequency make it ideal for a range of applications. Featuring a cable mount design for easy installation, and RoHS compliance for environmental responsibility, this SMA connector is a versatile and essential component for any RF system.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1051791-1 |
Series: | AMP SMA |
Connector Type: | SMA |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Solder & Clamp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Impedance: | 50 Ω |
Operating Frequency: | 12.4 GHz |
Body Material: | Stainless Steel |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Body Finish: | Passivated |
Coupling Type: | Threaded |
Part Aliases: | M39012/55-3107 |
SKU: | AMP1051791-1 |
Cable Connector Orientation: | Straight |
Number of Positions: | 1 |
Number of Coaxial Contacts: | 1 |
Ferrule Material: | Copper Alloy |
RF Connector Contact Configuration: | Captivated Contacts |
Ferrule Plating Material: | Gold |
RF Connector Center Contact Underplating Material: | Copper / Nickel |
Product Length: | 26.1 mm / 1.0275 in |
RF Connector Mated Outer Diameter (Approximate): | 8.99 mm / .354 in |
RF Contact Captivation Method: | Mechanical |
Military Category: | A |
Dielectric Material: | PTFE |
Coupling Nut Base Material: | Stainless Steel |
Grade: | Military |
Coupling Nut Plating Finish: | Passivated |
Connector and Contact Terminates To: | Wire & Cable |
Connector Seal Type: | Interfacial Seal |
Connector Product Type: | Connector Assembly |
Compatible With RF Cable Type: | RG 174 / RG 188 / RG 188A / RG 316 |
Supplier Product: | RF Connectors |
Part Alias: | 2031-8107-92 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |