Enhance your connectivity with this high-performance SMA Jack connector from our AMP SMA series. Designed for precision applications, it features a rugged stainless steel body and gold-plated contacts for optimal signal transmission. With a cable mount (free-hanging) design and solder wire termination, it offers seamless integration with RG 174, RG 188, RG 188A, and RG 316 cables. Operating at frequencies up to 12 GHz with an impedance of 50 Ω, it ensures reliable performance in demanding environments. Ideal for aerospace, defense, and marine industries, this connector meets stringent military standards. Its single-port configuration, threaded mating type, and captivated contact design guarantee secure and efficient connections. RoHS compliant and crafted to MIL-A-39012 specifications, it's a trusted choice for critical applications. Upgrade your RF coaxial setup with this connector assembly, delivering excellence in every detail.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1051900-1
Series: AMP SMA
Gender: Jack
Mount Type: Cable Mount (Free-Hanging)
Mating Type: Threaded
Impedance: 50 Ω
Operating Frequency: 12 GHz
Body Material: Stainless Steel
Cable Type: RG 174, RG 188, RG 188A, RG 316
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Solder
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Copper Alloy
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 24.39 mm, .96 in
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: A
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/57-3007
SKU: AMP1051900-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: