Experience high-performance connectivity with our AMP SMA Series Cable Mount Plug. Designed for seamless integration in demanding applications, this connector features a crimp termination method and a threaded mating type for secure connections. With an operating frequency of 18 GHz and an impedance of 50 Ω, it ensures reliable signal transmission. The stainless steel body and passivated finish offer durability and corrosion resistance, while the captivated contacts and interfacial seal guarantee optimal performance. Ideal for aerospace, defense, and marine industries, this connector is RoHS compliant and meets military grade standards. Trust in its quality for your critical communication needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1050794-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 18 GHz
Body Material: Stainless Steel
Cable Type: RG 402 Semi-Rigid
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Mating Retention Type: Safety Wire Holes
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Stainless Steel
Ferrule Plating: Passivated
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Crimp Type: Compression
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 14.43 mm, .568 in
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: F
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/79-3208
SKU: AMP1050794-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: