Experience seamless RF connectivity with our high-performance SMA Jack connector from the AMP SMA series. Engineered for precision and durability, this connector features a cable mount design for convenient free-hanging installation. With a threaded mating type and impedance of 50 Ω, it ensures reliable signal transmission up to 18 GHz. Crafted from robust stainless steel with plated gold finish, it guarantees superior conductivity and longevity in aerospace, defense, and marine applications. The connector, compatible with RG 402 Semi-Rigid cable, boasts a straight orientation and solder wire termination style for easy implementation. Meeting military-grade standards, it is RoHS compliant and ideal for demanding environments. Upgrade your connectivity solutions with this essential connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1050924-1
Series: AMP SMA
Gender: Jack
Mount Type: Cable Mount (Free-Hanging)
Mating Type: Threaded
Impedance: 50 Ω
Operating Frequency: 18 GHz
Body Material: Stainless Steel
Cable Type: RG 402 Semi-Rigid
Contact Configuration: Not Captivated
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Solder
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Plating Material: Gold
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 12.7 mm, .5 in
Contact Captivation Method: Solder
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: B
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/81B3002
SKU: AMP1050924-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: