1050524-1
2001 5003 00,SMA CABLE PLUG
Experience seamless connectivity with our high-performance SMA Plug connector, designed for cable mount applications. Crafted with precision using stainless steel and beryllium copper materials, this connector ensures reliable signal transmission at an impedance of 50 Ω. With a mating type of threaded and a gasket seal, it guarantees secure and durable connections, even in demanding environments. Operating at frequencies up to 18 GHz, it is ideal for a wide range of RF applications. Its straight orientation and solder wire termination style make installation a breeze. RoHS compliant and meticulously engineered, this SMA connector is the perfect choice for your RF coaxial needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1050524-1 |
Series: | AMP SMA |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Mating Type: | Threaded |
Seal Type: | Gasket |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Body Material: | Stainless Steel |
Cable Type: | RG 402 Semi-Rigid |
Number of Positions: | 1 |
Interface: | SMA |
GPL: | 080 |
Port Configuration: | Single Port |
Packaging: | Carton |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Sealable: | Yes |
Wire Termination Style: | Solder |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3329 |
Number of Coaxial Contacts: | 1 |
Gasket Material: | Silicone Rubber |
Body Plating Material: | Gold |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Detent: | Without |
Dielectric Material: | PTFE |
Connector Length: | 11.18 mm, .44 in |
Coupling Nut Material: | Stainless Steel |
Coupling Nut Plating Material: | Gold |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
Connector System: | Cable to Cable |
Connector Product Type: | Connector Assembly |
Part Aliases: | 1050524-1 |
SKU: | AMP1050524-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |