Experience reliable high-frequency connectivity with our SMA series Cable Mount Jack. Designed for demanding applications in Aerospace Defense & Marine industries, this connector boasts impressive performance with an operating frequency of 18 GHz and 50 Ω impedance. Crafted with a durable stainless steel body finish and gold-plated contacts, it ensures secure and efficient signal transmission. The straight orientation and solder wire termination make installation a breeze, while its military-grade construction guarantees exceptional durability even in harsh environments. RoHS compliant and meticulously engineered, this SMA connector is the perfect choice for critical RF applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1050926-1
Series: AMP SMA
Gender: Jack
Mount Type: Cable Mount (Free-Hanging)
Mating Type: Threaded
Impedance: 50 Ω
Operating Frequency: 18 GHz
Body Material: Stainless Steel
Cable Type: RG 405 Semi-Rigid
Contact Configuration: Not Captivated
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Solder
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Plating Material: Gold
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 12.7 mm, .5 in
Contact Captivation Method: Solder
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: E
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/81-3005
SKU: AMP1050926-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: