2101675-1

SMA 4 HOLE FLANGE MNT JACK TAB TERMINAL

Elevate your RF coaxial connections with our SMA 4 Hole Flange Mount Jack Tab Terminal. Designed for seamless panel installation, this connector features a rugged stainless steel body, ensuring durability in aerospace, defense, and marine applications. With a threaded mating type and solder tab termination method, it guarantees secure and reliable signal transmission. Operating at frequencies up to 18 GHz with 50 Ω impedance, it meets the demands of high-performance systems. The gold-plated beryllium copper center contact, along with PTFE dielectric material, ensures low signal loss and excellent conductivity. RoHS compliant and suitable for lead-free solder processes, it offers peace of mind in terms of environmental regulations. Ideal for cable-to-panel setups, this connector is a versatile solution for your RF connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2101675-1
Series: AMP SMA
Gender: Jack
Mount Type: Panel
Termination Method: Solder Tab
Mating Type: Threaded
Impedance: 50 Ω
Operating Frequency: 18 GHz
Body Material: Stainless Steel
Number of Positions: 1
Mount Orientation: Edge
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H301
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold (Au)
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Contact Captivation Method: Epoxy
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Connector System: Cable to Panel
Part Aliases: 2101675-1
SKU: AMP2101675-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: