228634-1

PLUG,SMA,W/O HOLES,W/CTR CONT

Elevate your RF connectivity with this high-performance SMA Plug, meticulously crafted for precision and durability. Designed without holes and featuring a center contact for seamless signal transmission, it ensures optimal performance in demanding applications. The crimp termination method guarantees secure and reliable connections, while the gold-plated beryllium copper contacts offer enhanced conductivity. With an impedance of 50 Ω and an operating frequency of up to 18 GHz, this connector is ideal for high-speed data transmission. Its rugged stainless steel body and interfacial seal provide protection in harsh environments, making it a perfect choice for aerospace, defense, and marine industries. RoHS compliant and military grade, this SMA Plug is a top-tier solution for your RF coaxial connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 228634-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Cable Type: RG 402 Semi-Rigid
Contact Configuration: Not Captivated
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Brass
Ferrule Plating: Nickel
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Crimp Type: Hex
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 16 mm, .63 in
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: F
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/79-3308
SKU: AMP228634-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: