Experience seamless connectivity with our AMP SMA Jack Connector, designed for superior performance in aerospace, defense, and marine applications. With a rugged stainless steel body and gold-plated beryllium copper contacts, this connector ensures reliable signal transmission in harsh environments. Featuring a cable mount design with crimp termination, it offers easy installation on RG 402 Semi-Rigid cables. Operating at frequencies up to 18 GHz with an impedance of 50 Ω, it guarantees high-speed data transfer. The threaded mating type and captivated contacts provide secure connections, while its military-grade construction meets stringent quality standards. RoHS compliant and suitable for use in temperatures ranging from -65 to 165 °C (-85 to 329 °F), this connector is the perfect choice for demanding RF applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1050935-1
Series: AMP SMA
Gender: Jack
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Type: Threaded
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Cable Type: RG 402 Semi-Rigid
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Stainless Steel
Ferrule Plating: Passivated
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Crimp Type: Compression
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 18.03 mm, .71 in
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: F
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/81-3208
SKU: AMP1050935-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: