1123375-3
040 MLC PLUG HSG ASSY 16P
Enhance your automotive connectivity with our Multilock Connector System, designed for seamless wire-to-wire integration. This housing accommodates female terminals, offering a secure fit for up to 16 positions. With a 2.5mm pitch and 5.5mm row spacing, it ensures efficient signal transmission at 12V DC. Crafted from UL 94-HB rated PBT material, this connector guarantees durability in a wide temperature range from -40 to 105°C (-40 to 221°F). Featuring a 180° cable exit angle and a compact size of 1.48 inches in length, it is ideal for space-restricted applications. The white body color adds a sleek touch, while RoHS compliance ensures environmental responsibility. Elevate your automotive connectivity with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1123375-3 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Voltage: | 12 V DC |
Row Spacing: | .217 in, 5.5 mm |
Polarization: | No |
Body Material: | PBT |
Number of Positions: | 16 |
GPL: | N18 |
Packaging: | Paper Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.48 in |
Cable Exit Angle: | 180° |
Height: | 16.9 mm, .665 in |
Width: | 22 mm, .866 in |
Nominal Voltage Architecture: | 12 V |
Body Color: | White |
Connector Code : | 1 |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1123375-3 |
SKU: | AMP1123375-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |