Enhance your automotive connection system with the DTB 040/090 45P CAP ASSY BRN, designed for seamless integration in signal circuit applications. This Multilock Connector System housing boasts a rugged construction with PBT material and UL 94-HB flammability standard compliance, ensuring durability in harsh environments. Featuring 45 positions across three rows with a 2.5mm pitch, it offers reliable connectivity with male terminals. The integrated polarization and terminal position assurance guarantee secure mating, while the hybrid connector design accommodates diverse wiring needs. Serviceable and operating seamlessly in temperatures ranging from -40 to 80°C, this connector is an essential component for automotive applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2219228-4
Series: Multilock Connector System
Gender: Housing for male terminals
Number of Rows: 3
Pitch: .098 in, 2.5 mm
Row Spacing: .171 in, 4.35 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 45
GPL: N18
Packaging: Box
Operating Temperature Range: -40 - 176 °F, -40 - 80 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M155
Connector System: Wire to Wire
Length: 2.874 in
Cable Exit Angle: 180°
Height: 1.461 in, 37.1 mm
Width: 1.626 in, 41.3 mm
Mating Tab Width: .039 in, .09 in, 1 mm, 2.3 mm
Body Color: Brown
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 2219228-4
SKU: AMP2219228-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: