282990-2

12P. 070 NEW GEN.ASSEMBLY (FOR TRUCKS)

Enhance your automotive connectivity with our Multilock Connector System, featuring a housing designed for female terminals. With two rows and various pitch options available, this system offers versatility in your wiring setup. Operating at 24 V DC, it ensures reliable performance in signal applications. Constructed with PA GF body material, it guarantees durability in harsh environments. Designed for wire-to-board or wire-to-device connections, it facilitates seamless integration in your automotive projects. With features like polarization, terminal position assurance, and primary locking, this system ensures secure and efficient operation. RoHS compliant and suitable for lead-free solder processes, it aligns with modern environmental standards. Elevate your connectivity solutions with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 282990-2
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .138 in, .217 in, 3.5 mm, 5.5 mm
Voltage: 24 V DC
Row Spacing: .217 in, 5.5 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 12
GPL: N18
Packaging: Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Board, Wire-to-Device
Length: 1.366 in
Cable Exit Angle: 180°
Height: 1.008 in, 25.6 mm
Width: 17 mm, .669 in
Mating Tab Width: .071 in, 1.8 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Black
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 282990-2
SKU: AMP282990-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: