Enhance your connectivity with the Z-PACK 2mm HM Shroud in sleek black. Designed for high performance, this accessory boasts 12 rows with a pitch of 2mm (.079 in) and row spacing of .059 in (1.5mm), accommodating 144 positions for seamless integration. Crafted from UL 94V-0 compliant glass-filled polyester, it ensures durability in any operating environment, ranging from -55 to 125°C (-67 to 257°F). With a mating alignment feature and multi-purpose center type, it offers versatility in assembly. Measuring .56 in (14.2mm) in height, the connector is suitable for diverse applications, with board standoff solder features and compatibility with Type B backplanes. RoHS compliant, this product guarantees both performance and environmental responsibility. Elevate your connectivity with the Z-PACK 2mm HM Shroud.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 120645-6
Color: Black
Series: Z-PACK 2mm HM
Accessory Type: Shroud
Number of Rows: 12
Pitch: .079 in, 2 mm
Row Spacing: .059 in, 1.5 mm
Body Material: Glass Filled Polyester
Size: Standard
Number of Positions: 144
GPL: 472
Packaging: Package
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Connector Height: 14.2 mm, .56 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Multi-Purpose Center
GPL Description: Data and Devices
Product Code: A328
Number of Columns: 12
Connector Length: 23.9 mm, .94 in
ECCN: EAR99
Connector Width: 20.05 mm, .78 in
Application Solder Feature: Board Standoff
Compatible Backplane Type: Type B
Module Length: 23.9 mm, .942 in
Midplane Thickness: .158 in, 4 mm
CompactPCI: No
Material Flammability Standard: UL 94V-0
Part Aliases: 120645-6
SKU: AMP120645-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: