Enhance data and device connectivity with our Z-PACK M.CODING KEY from the Z-PACK 2mm HM series. This essential accessory, compatible with Type L, Type M, Type A, and Type D connectors, ensures seamless organization and identification in your setup. Featuring a vibrant Purple Red color, each key is uniquely numbered for easy referencing (2346). With 500 pieces in a convenient packaging bag, you can efficiently manage your backplane connector hardware. Rest assured, this product is RoHS compliant, meeting environmental standards without compromising quality. Upgrade your system with this coding key for optimized performance and organization.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-100525-7
Series: Z-PACK 2mm HM
Compatible Connector Type: Type A, Type D, Type L, Type M
Package Quantity: 500
GPL: 472
Packaging: Bag
GPL Description: Data and Devices
Product Code: 6252
Coding Key Color: Purple Red
Coding Key Number: 2346
Part Aliases: 3-100525-7
SKU: AMP3-100525-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: